MPC8349EVVAJFB
vs
MPC8349ECZUAJFB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
BGA
|
|
Package Description |
35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672
|
|
Pin Count |
672
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
5A002
|
|
HTS Code |
8542.31.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
Additional Feature |
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
|
|
Address Bus Width |
32
|
|
Bit Size |
32
|
|
Boundary Scan |
YES
|
|
Clock Frequency-Max |
66 MHz
|
|
External Data Bus Width |
32
|
|
Format |
FLOATING POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PBGA-B672
|
|
JESD-609 Code |
e2
|
|
Length |
35 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
672
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LBGA
|
|
Package Equivalence Code |
BGA672,34X34,40
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY, LOW PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.69 mm
|
|
Speed |
533 MHz
|
|
Supply Voltage-Max |
1.26 V
|
|
Supply Voltage-Min |
1.14 V
|
|
Supply Voltage-Nom |
1.2 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
35 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MPC8349EVVAJFB with alternatives