MPC8349CZUAGDB vs MPC8349VVAJDA feature comparison

MPC8349CZUAGDB NXP Semiconductors

Buy Now Datasheet

MPC8349VVAJDA Freescale Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description LBGA, BGA672,34X34,40 LBGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 2.5V AND 3.3V SUPPLY ALSO REQUIRES 2.5V OR 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B672 S-PBGA-B672
JESD-609 Code e0
Length 35 mm 35 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 672 672
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA672,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.69 mm 1.69 mm
Speed 400 MHz 533 MHz
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 35 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
Part Package Code BGA
Pin Count 672

Compare MPC8349CZUAGDB with alternatives

Compare MPC8349VVAJDA with alternatives