MPC8349CVVALD
vs
MPC8349ECZUALD
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LBGA, BGA672,34X34,40
|
LBGA, BGA672,34X34,40
|
Pin Count |
672
|
672
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
|
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
66 MHz
|
66 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B672
|
S-PBGA-B672
|
Length |
35 mm
|
35 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
672
|
672
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Equivalence Code |
BGA672,34X34,40
|
BGA672,34X34,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.69 mm
|
1.69 mm
|
Speed |
667 MHz
|
667 MHz
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
35 mm
|
35 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare MPC8349CVVALD with alternatives
Compare MPC8349ECZUALD with alternatives