MPC8347EZUALDB vs MPC8347ECVVALDB feature comparison

MPC8347EZUALDB Freescale Semiconductor

Buy Now Datasheet

MPC8347ECVVALDB Freescale Semiconductor

Buy Now Datasheet
No
No
Transferred Transferred
FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
BGA BGA
35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-672 LBGA,
672 672
compliant unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
ALSO REQUIRES 2.5V AND 3.3V SUPPLY ALSO REQUIRES 2.5V AND 3.3V SUPPLY
32 32
32 32
YES YES
66 MHz 66 MHz
32 32
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B672 S-PBGA-B672
35 mm 35 mm
YES YES
1
672 672
105 °C 105 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA LBGA
BGA672,34X34,40
SQUARE SQUARE
GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Not Qualified Not Qualified
1.69 mm 1.69 mm
667 MHz 667 MHz
1.26 V 1.26 V
1.14 V 1.14 V
1.2 V 1.2 V
YES YES
CMOS CMOS
OTHER INDUSTRIAL
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
35 mm 35 mm
MICROPROCESSOR MICROPROCESSOR
2 2

Compare MPC8347EZUALDB with alternatives

Compare MPC8347ECVVALDB with alternatives