MPC8347EVVAGFA
vs
MPC8349ECVVAGDB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Package Description
LBGA, BGA672,34X34,40
LBGA, BGA672,34X34,40
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
5A002
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66 MHz
66 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B672
S-PBGA-B672
Length
35 mm
35 mm
Low Power Mode
YES
YES
Number of Terminals
672
672
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA672,34X34,40
BGA672,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.69 mm
1.69 mm
Speed
400 MHz
400 MHz
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
BGA
Pin Count
672
Additional Feature
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
JESD-609 Code
e2
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare MPC8347EVVAGFA with alternatives
Compare MPC8349ECVVAGDB with alternatives