MPC8347EVRADDB vs MPC8347EZQADF feature comparison

MPC8347EVRADDB Freescale Semiconductor

Buy Now Datasheet

MPC8347EZQADF NXP Semiconductors

Buy Now Datasheet
Yes No
Obsolete Active
FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
BGA
29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620
620
compliant unknown
5A002 3A991.A.2
8542.31.00.01 8542.31.00.01
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
32 32
32 32
YES YES
66 MHz 66 MHz
32 32
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B620 S-PBGA-B620
e2
29 mm 29 mm
YES YES
3
620 620
105 °C 105 °C
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
BGA620,28X28,40 BGA620,28X28,40
SQUARE SQUARE
GRID ARRAY GRID ARRAY
260
Not Qualified Not Qualified
2.46 mm 2.46 mm
266 MHz 266 MHz
1.26 V 1.26 V
1.14 V 1.14 V
1.2 V 1.2 V
YES YES
CMOS CMOS
OTHER OTHER
TIN SILVER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
40
29 mm 29 mm
MICROPROCESSOR MICROPROCESSOR, RISC
1 2

Compare MPC8347EVRADDB with alternatives

Compare MPC8347EZQADF with alternatives