MPC8347ECVVAGDA vs MPC8349EZUAGDA feature comparison

MPC8347ECVVAGDA Freescale Semiconductor

Buy Now Datasheet

MPC8349EZUAGDA Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description LBGA, BGA672,34X34,40 LBGA, BGA672,34X34,40
Pin Count 672 672
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 2.5V AND 3.3V SUPPLY ALSO REQUIRES 2.5V OR 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B672 S-PBGA-B672
Length 35 mm 35 mm
Low Power Mode YES YES
Number of Terminals 672 672
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA672,34X34,40 BGA672,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.69 mm 1.69 mm
Speed 400 MHz 400 MHz
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
Pbfree Code No
Moisture Sensitivity Level 1

Compare MPC8347ECVVAGDA with alternatives

Compare MPC8349EZUAGDA with alternatives