MPC8347ECVRADDA vs MPC8347ECZQADDB feature comparison

MPC8347ECVRADDA Freescale Semiconductor

Buy Now Datasheet

MPC8347ECZQADDB NXP Semiconductors

Buy Now
Yes No
Transferred Obsolete
FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
BGA
29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620
620
compliant unknown
3A991.A.2 5A002.A.1
8542.31.00.01 8542.31.00.01
ALSO REQUIRES 2.5V AND 3.3V SUPPLY ALSO REQUIRES 2.5V AND 3.3V SUPPLY
32 32
32 32
YES YES
66 MHz 66 MHz
32 32
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B620 S-PBGA-B620
29 mm 29 mm
YES YES
620 620
105 °C 105 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
BGA620,28X28,40 BGA620,28X28,40
SQUARE SQUARE
GRID ARRAY GRID ARRAY
Not Qualified Not Qualified
2.46 mm 2.46 mm
266 MHz 266 MHz
1.26 V 1.26 V
1.14 V 1.14 V
1.2 V 1.2 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
29 mm 29 mm
MICROPROCESSOR MICROPROCESSOR
2 2
4 Weeks
e0
3
260
Tin/Lead (Sn/Pb)
40

Compare MPC8347ECVRADDA with alternatives

Compare MPC8347ECZQADDB with alternatives