MPC8347CZUAGFB vs MPC8349ECVVAGD feature comparison

MPC8347CZUAGFB Freescale Semiconductor

Buy Now Datasheet

MPC8349ECVVAGD Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description LBGA, BGA672,34X34,40 LBGA, BGA672,34X34,40
Pin Count 672 672
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 5A002
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 2.5V AND 3.3V SUPPLY ALSO REQUIRES 2.5V AND 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B672 S-PBGA-B672
Length 35 mm 35 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 3
Number of Terminals 672 672
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA672,34X34,40 BGA672,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.69 mm 1.69 mm
Speed 400 MHz 400 MHz
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 2 1
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 40

Compare MPC8347CZUAGFB with alternatives

Compare MPC8349ECVVAGD with alternatives