MPC8347CZUAGF vs KMPC8347EZUAJDB feature comparison

MPC8347CZUAGF NXP Semiconductors

Buy Now Datasheet

KMPC8347EZUAJDB Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description LBGA, 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, TBGA-672
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 5A002
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66 MHz
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B672
JESD-609 Code e0
Length 35 mm
Low Power Mode YES
Number of Terminals 672
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.69 mm
Speed 400 MHz
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Terminal Finish TIN LEAD SILVER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC
Base Number Matches 2 1
Rohs Code No
Part Package Code BGA
Pin Count 672

Compare MPC8347CZUAGF with alternatives

Compare KMPC8347EZUAJDB with alternatives