MPC8343CVRAGDX vs KMPC8343ZQAGDB feature comparison

MPC8343CVRAGDX Freescale Semiconductor

Buy Now Datasheet

KMPC8343ZQAGDB Freescale Semiconductor

Buy Now Datasheet
Transferred Obsolete
FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
BGA BGA
BGA, 29 X 29 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620
620 620
unknown not_compliant
3A991.A.2 5A992
8542.31.00.01 8542.31.00.01
32 32
32 32
YES YES
66 MHz 66 MHz
32 32
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B620 S-PBGA-B620
29 mm 29 mm
YES YES
620 620
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
SQUARE SQUARE
GRID ARRAY GRID ARRAY
Not Qualified Not Qualified
2.46 mm 2.46 mm
400 MHz 400 MHz
1.26 V 1.26 V
1.14 V 1.14 V
1.2 V 1.2 V
YES YES
CMOS CMOS
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
29 mm 29 mm
MICROPROCESSOR MICROPROCESSOR
2 1
No
ALSO REQUIRES 2.5V AND 3.3V SUPPLY
e0
3
105 °C
260
OTHER
Tin/Lead/Silver (Sn/Pb/Ag)
40

Compare MPC8343CVRAGDX with alternatives

Compare KMPC8343ZQAGDB with alternatives