MPC8323ECVRADDC vs P2041NXE1NNB feature comparison

MPC8323ECVRADDC NXP Semiconductors

Buy Now Datasheet

P2041NXE1NNB Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516
Reach Compliance Code unknown not_compliant
ECCN Code 5A002 5A002.A
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
kg CO2e/kg 12.2
Average Weight (mg) 2849.95
CO2e (mg) 34769.329
Category CO2 Kg 12.2 12.2
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.11 FMD
Address Bus Width 14
Boundary Scan YES
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B516
Length 27 mm
Low Power Mode YES
Number of Terminals 516
Package Body Material PLASTIC/EPOXY
Package Code HBGA
Package Shape SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 245
Seated Height-Max 2.55 mm
Speed 266 MHz
Supply Voltage-Max 1.05 V
Supply Voltage-Min 0.95 V
Supply Voltage-Nom 1 V
Surface Mount YES
Technology CMOS CMOS
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Pbfree Code No
Rohs Code Yes
parentfamilyid 4069799
Total Weight 5503.8
CO2 67146.36
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 15
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 7439-92-1, 7440-38-2, 1333-86-4
JESD-609 Code e1
Moisture Sensitivity Level 3
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare MPC8323ECVRADDC with alternatives

Compare P2041NXE1NNB with alternatives