MPC8323CVRADDCA vs P2041NXE1NNB feature comparison

MPC8323CVRADDCA Freescale Semiconductor

Buy Now Datasheet

P2041NXE1NNB Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA
Package Description 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516
Pin Count 516
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 5A002.A
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66.67 MHz
External Data Bus Width
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B516
JESD-609 Code e2 e1
Length 27 mm
Low Power Mode YES
Moisture Sensitivity Level 3 3
Number of Terminals 516
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.55 mm
Speed 266 MHz
Supply Voltage-Max 1.05 V
Supply Voltage-Min 0.95 V
Supply Voltage-Nom 1 V
Surface Mount YES
Technology CMOS CMOS
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 245
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 30

Compare MPC8323CVRADDCA with alternatives

Compare P2041NXE1NNB with alternatives