MPC8323CVRADDC vs MPC8323EVRADDC feature comparison

MPC8323CVRADDC Freescale Semiconductor

Buy Now Datasheet

MPC8323EVRADDC Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ROCHESTER ELECTRONICS INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 ,
Pin Count 516 516
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66.67 MHz
External Data Bus Width
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B516
JESD-609 Code e1 e1
Length 27 mm
Low Power Mode YES
Moisture Sensitivity Level 3 3
Number of Terminals 516
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HBGA
Package Equivalence Code BGA516,26X26,40
Package Shape SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 2.55 mm
Speed 266 MHz
Supply Voltage-Max 1.05 V
Supply Voltage-Min 0.95 V
Supply Voltage-Nom 1 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC
Base Number Matches 1 3

Compare MPC8323CVRADDC with alternatives