MPC8313EZQAGDA vs MPC8250ACZQIFBX feature comparison

MPC8313EZQAGDA Freescale Semiconductor

Buy Now Datasheet

MPC8250ACZQIFBX Freescale Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 BGA,
Pin Count 516 516
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V I/O SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.67 MHz 66.66 MHz
External Data Bus Width 32 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B516 S-PBGA-B516
JESD-609 Code e0
Length 27 mm 27 mm
Low Power Mode YES NO
Number of Terminals 516 516
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA BGA
Package Equivalence Code BGA516,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 2.55 mm
Speed 400 MHz 200 MHz
Supply Voltage-Max 1.5 V 1.9 V
Supply Voltage-Min 0.95 V 1.7 V
Supply Voltage-Nom 1 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare MPC8313EZQAGDA with alternatives

Compare MPC8250ACZQIFBX with alternatives