MPC8306SCVMACDCA vs MPC8306CVMACDCA feature comparison

MPC8306SCVMACDCA Freescale Semiconductor

Buy Now Datasheet

MPC8306CVMACDCA Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
parentfamilyid 4069990 4069990
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369
Pin Count 369 369
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Total Weight 1035.2 1035.2
Category CO2 Kg 12.2 12.2
CO2 12629.44 12629.44
Compliance Temperature Grade Industrial: -40C to +105C Other: +0C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2014-12-17 2015-12-17
CAS Accounted for Wt 74 74
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0, 7440-38-2, 7440-43-9, 7439-92-1 1333-86-4, 7440-02-0, 7440-38-2, 7440-43-9, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01 CMRT V3.01
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.67 MHz 66.67 MHz
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B369 S-PBGA-B369
JESD-609 Code e2 e2
Length 19 mm 19 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 369 369
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA369,23X23,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.61 mm 1.61 mm
Speed 200 MHz 200 MHz
Supply Voltage-Max 1.05 V
Supply Voltage-Min 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 19 mm 19 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2

Compare MPC8306SCVMACDCA with alternatives

Compare MPC8306CVMACDCA with alternatives