MPC8306CVMADDCA
vs
MPC8275ZQSLDX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Part Package Code
BGA
Package Description
19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369
27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516
Pin Count
369
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66.67 MHz
83.33 MHz
External Data Bus Width
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B369
S-PBGA-B516
JESD-609 Code
e2
Length
19 mm
27 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
3
Number of Terminals
369
516
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.61 mm
2.55 mm
Speed
266 MHz
375 MHz
Supply Voltage-Nom
1 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
19 mm
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
2
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Supply Voltage-Max
1.6 V
Supply Voltage-Min
1.45 V
Compare MPC8306CVMADDCA with alternatives
Compare MPC8275ZQSLDX with alternatives