MPC8306CVMABDCA
vs
MPC8306SVMABDCA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369
19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
NXP
NXP
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66.67 MHz
66.67 MHz
External Data Bus Width
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B369
S-PBGA-B369
JESD-609 Code
e2
e2
Length
19 mm
19 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Terminals
369
369
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.61 mm
1.61 mm
Speed
133 MHz
133 MHz
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Silver (Sn/Ag)
Tin/Silver (Sn/Ag)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
19 mm
19 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Package Equivalence Code
BGA369,23X23,32
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Compare MPC8306CVMABDCA with alternatives
Compare MPC8306SVMABDCA with alternatives