MPC8306CVMABDCA vs MPC8306SVMABDCA feature comparison

MPC8306CVMABDCA NXP Semiconductors

Buy Now Datasheet

MPC8306SVMABDCA Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.67 MHz 66.67 MHz
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B369 S-PBGA-B369
JESD-609 Code e2 e2
Length 19 mm 19 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 369 369
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.61 mm 1.61 mm
Speed 133 MHz 133 MHz
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 19 mm 19 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 369
Package Equivalence Code BGA369,23X23,32
Supply Voltage-Max 1.05 V
Supply Voltage-Min 0.95 V

Compare MPC8306CVMABDCA with alternatives

Compare MPC8306SVMABDCA with alternatives