MPC8280ZUQLDX vs PC8280MTPUQLDA feature comparison

MPC8280ZUQLDX NXP Semiconductors

Buy Now Datasheet

PC8280MTPUQLDA Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS ATMEL CORP
Package Description 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 LBGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 83.33 MHz 83.33 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
Length 37.5 mm 37.5 mm
Low Power Mode NO NO
Number of Terminals 480 480
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 333 MHz 333 MHz
Supply Voltage-Max 1.6 V 1.6 V
Supply Voltage-Min 1.45 V 1.45 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Part Package Code BGA
Pin Count 480

Compare MPC8280ZUQLDX with alternatives

Compare PC8280MTPUQLDA with alternatives