MPC8280CZQUPEX vs MPC8248CVRTIEA feature comparison

MPC8280CZQUPEX Freescale Semiconductor

Buy Now Datasheet

MPC8248CVRTIEA NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code BGA
Package Description BGA, BGA-516
Pin Count 516
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 5A002.A.1
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 100 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B516 S-PBGA-B516
Length 27 mm 27 mm
Low Power Mode NO
Number of Terminals 516 516
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 2.55 mm
Speed 450 MHz
Supply Voltage-Max 1.6 V 1.575 V
Supply Voltage-Min 1.45 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC SoC
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 2 Days
Samacsys Manufacturer NXP
JESD-609 Code e2
Moisture Sensitivity Level 3
Package Equivalence Code BGA516,26X26,40
Peak Reflow Temperature (Cel) 245
Terminal Finish Tin/Silver (Sn/Ag)
Time@Peak Reflow Temperature-Max (s) 30

Compare MPC8280CZQUPEX with alternatives

Compare MPC8248CVRTIEA with alternatives