MPC8280CVVMIBX vs MPC8270VVMHBX feature comparison

MPC8280CVVMIBX NXP Semiconductors

Buy Now Datasheet

MPC8270VVMHBX Freescale Semiconductor

Buy Now Datasheet
Active Transferred
NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
LBGA, LBGA,
unknown unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
32 32
32 32
YES YES
66.67 MHz 66.67 MHz
64 64
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B480 S-PBGA-B480
37.5 mm 37.5 mm
NO NO
480 480
70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA LBGA
SQUARE SQUARE
GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Not Qualified Not Qualified
1.65 mm 1.65 mm
266 MHz 266 MHz
1.6 V 1.6 V
1.45 V 1.45 V
1.5 V 1.5 V
YES YES
CMOS CMOS
COMMERCIAL
BALL BALL
1.27 mm 1.27 mm
BOTTOM BOTTOM
37.5 mm 37.5 mm
MICROPROCESSOR, RISC MICROPROCESSOR, RISC
2 2
BGA
480

Compare MPC8280CVVMIBX with alternatives

Compare MPC8270VVMHBX with alternatives