MPC8275CZQMIBA vs MPC8270ZQMIBA feature comparison

MPC8275CZQMIBA Freescale Semiconductor

Buy Now Datasheet

MPC8270ZQMIBA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code BGA BGA
Package Description 27 X 27 MM, 1 MM PITCH, PLASTIC, FBGA-516 27 X 27 MM, 1 MM PITCH, PLASTIC, FBGA-516
Pin Count 516 516
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer NXP
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 266 MHz 266 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B516 S-PBGA-B516
JESD-609 Code e0 e0
Length 27 mm 27 mm
Low Power Mode NO NO
Moisture Sensitivity Level 3 3
Number of Terminals 516 516
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA516,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.55 mm 2.55 mm
Speed 66.67 MHz 66.67 MHz
Supply Voltage-Max 1.6 V 1.6 V
Supply Voltage-Min 1.45 V 1.45 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 3

Compare MPC8275CZQMIBA with alternatives