MPC8270CVVUPEX
vs
MPC8250AVVPIBX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Package Description
37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480
37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
100 MHz
66.66 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B480
S-PBGA-B480
Length
37.5 mm
37.5 mm
Low Power Mode
NO
NO
Number of Terminals
480
480
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
HLBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.65 mm
1.65 mm
Speed
450 MHz
300 MHz
Supply Voltage-Max
1.6 V
2.2 V
Supply Voltage-Min
1.45 V
1.9 V
Supply Voltage-Nom
1.5 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
37.5 mm
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
2
Part Package Code
BGA
Pin Count
480
Compare MPC8270CVVUPEX with alternatives
Compare MPC8250AVVPIBX with alternatives