MPC8266ACZUMIBX vs KXPC8260ACZUMHBA feature comparison

MPC8266ACZUMIBX Freescale Semiconductor

Buy Now Datasheet

KXPC8260ACZUMHBA Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code BGA
Package Description LBGA, BGA, BGA480,29X29,50
Pin Count 480
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32
Bit Size 32 32
Boundary Scan YES
Clock Frequency-Max 66.66 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
Length 37.5 mm
Low Power Mode NO
Number of Terminals 480 480
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm
Speed 266 MHz 266 MHz
Supply Voltage-Max 2.2 V
Supply Voltage-Min 1.9 V
Supply Voltage-Nom 2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 4 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code BGA480,29X29,50
Power Supplies 2.5,3.3 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare MPC8266ACZUMIBX with alternatives