MPC8265AZUPIBC vs KMPC8265AVVPIBC feature comparison

MPC8265AZUPIBC Motorola Semiconductor Products

Buy Now Datasheet

KMPC8265AVVPIBC Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Package Description 37.5 X 37.5 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz 66.66 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
Length 37.5 mm 37.5 mm
Number of Terminals 480 480
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 300 MHz 300 MHz
Supply Voltage-Max 2.1 V 2.2 V
Supply Voltage-Min 1.9 V 1.9 V
Supply Voltage-Nom 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 4 1
Rohs Code Yes
Part Package Code BGA
Pin Count 480
JESD-609 Code e1
Low Power Mode NO
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 40

Compare MPC8265AZUPIBC with alternatives

Compare KMPC8265AVVPIBC with alternatives