MPC8265ACZUMHBB vs MPC8260CZUIHBXXX feature comparison

MPC8265ACZUMHBB Motorola Mobility LLC

Buy Now Datasheet

MPC8260CZUIHBXXX Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description LBGA, LBGA,
Pin Count 480 480
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz 66.7 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
Length 37.5 mm 37.5 mm
Number of Terminals 480 480
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 266 MHz 200 MHz
Supply Voltage-Max 2.1 V 2.7 V
Supply Voltage-Min 1.9 V 2.4 V
Supply Voltage-Nom 2 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Low Power Mode NO

Compare MPC8265ACZUMHBB with alternatives

Compare MPC8260CZUIHBXXX with alternatives