MPC8260AVVPJDB vs XPC8260AZUPJDA feature comparison

MPC8260AVVPJDB NXP Semiconductors

Buy Now

XPC8260AZUPJDA Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description TBGA-480 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Boundary Scan YES YES
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
JESD-609 Code e1 e0
Length 37.5 mm 37.5 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3 3
Number of Terminals 480 480
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260 220
Seated Height-Max 1.65 mm 1.65 mm
Speed 300 MHz 300 MHz
Supply Voltage-Max 2.7 V 2.2 V
Supply Voltage-Min 2.4 V 1.9 V
Supply Voltage-Nom 2.5 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2
Part Package Code BGA
Pin Count 480
Bit Size 32
Clock Frequency-Max 83.33 MHz
Qualification Status Not Qualified

Compare MPC8260AVVPJDB with alternatives

Compare XPC8260AZUPJDA with alternatives