MPC8260AVVMHBB vs MPC8265ACZUMHBB feature comparison

MPC8260AVVMHBB Freescale Semiconductor

Buy Now Datasheet

MPC8265ACZUMHBB Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Package Description TBGA-480 LBGA,
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Boundary Scan YES YES
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
JESD-609 Code e1
Length 37.5 mm 37.5 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 480 480
Operating Temperature-Max 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.65 mm 1.65 mm
Speed 266 MHz 266 MHz
Supply Voltage-Max 2.7 V 2.1 V
Supply Voltage-Min 2.4 V 1.9 V
Supply Voltage-Nom 2.5 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Part Package Code BGA
Pin Count 480
Bit Size 32
Clock Frequency-Max 66.66 MHz
Qualification Status Not Qualified

Compare MPC8260AVVMHBB with alternatives

Compare MPC8265ACZUMHBB with alternatives