MPC8260ACZUMIBB vs XPC8255AZUMHBA feature comparison

MPC8260ACZUMIBB NXP Semiconductors

Buy Now Datasheet

XPC8255AZUMHBA Freescale Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz 66.66 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
JESD-609 Code e0
Length 37.5 mm 37.5 mm
Low Power Mode NO NO
Moisture Sensitivity Level 3
Number of Terminals 480 480
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 266 MHz 266 MHz
Supply Voltage-Max 2.2 V 2.2 V
Supply Voltage-Min 1.9 V 1.9 V
Supply Voltage-Nom 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 4 3
Part Package Code BGA
Pin Count 480
Operating Temperature-Max 70 °C
Operating Temperature-Min
Temperature Grade COMMERCIAL

Compare MPC8260ACZUMIBB with alternatives

Compare XPC8255AZUMHBA with alternatives