MPC8255ACZUPIBX vs MPC8250ACZUMHBC feature comparison

MPC8255ACZUPIBX NXP Semiconductors

Buy Now Datasheet

MPC8250ACZUMHBC NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 37 X 37 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY REQUIRES 3.3V SUPPLY FOR I/O
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
Length 37.5 mm 37.5 mm
Low Power Mode NO NO
Number of Terminals 480 480
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 300 MHz 266 MHz
Supply Voltage-Max 2.2 V 2.2 V
Supply Voltage-Min 1.9 V 1.9 V
Supply Voltage-Nom 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer NXP
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 30

Compare MPC8255ACZUPIBX with alternatives

Compare MPC8250ACZUMHBC with alternatives