MPC8250AVVMHBC vs MPC8250ACZUMHBC feature comparison

MPC8250AVVMHBC NXP Semiconductors

Buy Now Datasheet

MPC8250ACZUMHBC NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 37 X 37 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP NXP
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
JESD-609 Code e1
Length 37.5 mm 37.5 mm
Low Power Mode NO NO
Moisture Sensitivity Level 3 3
Number of Terminals 480 480
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260 220
Seated Height-Max 1.65 mm 1.65 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Additional Feature REQUIRES 3.3V SUPPLY FOR I/O
Qualification Status Not Qualified
Speed 266 MHz
Supply Voltage-Max 2.2 V
Supply Voltage-Min 1.9 V
Supply Voltage-Nom 2 V

Compare MPC8250AVVMHBC with alternatives

Compare MPC8250ACZUMHBC with alternatives