MPC8250ACZQLHDX vs MPC8250AVRLHDX feature comparison

MPC8250ACZQLHDX NXP Semiconductors

Buy Now Datasheet

MPC8250AVRLHDX Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description BGA, BGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 1 1
Part Package Code BGA
Pin Count 516
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 83.3 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B516
Length 27 mm
Low Power Mode NO
Number of Terminals 516
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.55 mm
Speed 250 MHz
Supply Voltage-Max 2.2 V
Supply Voltage-Min 1.9 V
Supply Voltage-Nom 2 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Compare MPC8250ACZQLHDX with alternatives

Compare MPC8250AVRLHDX with alternatives