MPC8250ACVVMIBX vs XPC8255ACZUMHBA feature comparison

MPC8250ACVVMIBX Freescale Semiconductor

Buy Now Datasheet

XPC8255ACZUMHBA Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 LBGA,
Pin Count 480 480
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz 66.66 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B480 S-PBGA-B480
Length 37.5 mm 37.5 mm
Low Power Mode NO NO
Number of Terminals 480 480
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 266 MHz 266 MHz
Supply Voltage-Max 2.2 V 2.2 V
Supply Voltage-Min 1.9 V 1.9 V
Supply Voltage-Nom 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 37.5 mm 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 3

Compare MPC8250ACVVMIBX with alternatives

Compare XPC8255ACZUMHBA with alternatives