MPC8250ACVRPIBX vs MPC8280ZQMHBX feature comparison

MPC8250ACVRPIBX Freescale Semiconductor

Buy Now Datasheet

MPC8280ZQMHBX NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code BGA
Package Description BGA, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516
Pin Count 516
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.66 MHz 66.67 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B516 S-PBGA-B516
Length 27 mm 27 mm
Low Power Mode NO NO
Number of Terminals 516 516
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 2.55 mm
Speed 300 MHz 266 MHz
Supply Voltage-Max 2.2 V 1.6 V
Supply Voltage-Min 1.9 V 1.45 V
Supply Voltage-Nom 2 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare MPC8250ACVRPIBX with alternatives

Compare MPC8280ZQMHBX with alternatives