MPC8248CVRTIEA
vs
MPC8260AVRNJDX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Package Description
BGA-516
BGA,
Reach Compliance Code
compliant
unknown
ECCN Code
5A002.A.1
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
NXP
JESD-30 Code
S-PBGA-B516
S-PBGA-B516
JESD-609 Code
e2
Length
27 mm
Moisture Sensitivity Level
3
Number of Terminals
516
516
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA516,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.55 mm
Supply Voltage-Max
1.575 V
2.2 V
Supply Voltage-Min
1.425 V
1.9 V
Supply Voltage-Nom
1.5 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
uPs/uCs/Peripheral ICs Type
SoC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
516
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
83.33 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
Low Power Mode
NO
Speed
291 MHz
Compare MPC8248CVRTIEA with alternatives
Compare MPC8260AVRNJDX with alternatives