MPC8248CVRTIEA vs MPC8248ZQTIEX feature comparison

MPC8248CVRTIEA NXP Semiconductors

Buy Now Datasheet

MPC8248ZQTIEX NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description BGA-516 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516
Reach Compliance Code compliant unknown
ECCN Code 5A002.A.1 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer NXP
JESD-30 Code S-PBGA-B516 S-PBGA-B516
JESD-609 Code e2
Length 27 mm 27 mm
Moisture Sensitivity Level 3
Number of Terminals 516 516
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA516,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 2.55 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type SoC MICROPROCESSOR, RISC
Base Number Matches 1 1
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 100 MHz
External Data Bus Width 64
Format FIXED POINT
Integrated Cache YES
Low Power Mode NO
Speed 400 MHz

Compare MPC8248CVRTIEA with alternatives

Compare MPC8248ZQTIEX with alternatives