MPC8245LZU300B vs MCF5485CZP200 feature comparison

MPC8245LZU300B Motorola Mobility LLC

Buy Now Datasheet

MCF5485CZP200 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Part Package Code BGA
Package Description LBGA, BGA352,26X26,50 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388
Pin Count 352
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 5A002.A.1
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 2V SUPPLY
Address Bus Width 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 66.67 MHz
External Data Bus Width 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B352 S-PBGA-B388
Length 35 mm 27 mm
Low Power Mode YES YES
Number of Terminals 352 388
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Equivalence Code BGA352,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 2.55 mm
Speed 300 MHz 200 MHz
Supply Voltage-Max 1.9 V 3.6 V
Supply Voltage-Min 1.7 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Rohs Code No
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
JESD-609 Code e0
Moisture Sensitivity Level 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 40

Compare MPC8245LZU300B with alternatives

Compare MCF5485CZP200 with alternatives