MPC8245ARZU466D vs PC8240VTPU200C feature comparison

MPC8245ARZU466D Motorola Semiconductor Products

Buy Now Datasheet

PC8240VTPU200C Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC TELEDYNE E2V (UK) LTD
Package Description LBGA, BGA352,26X26,50 LBGA,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B352 S-PBGA-B352
Length 35 mm 35 mm
Low Power Mode YES YES
Number of Terminals 352 352
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA352,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 466 MHz 200 MHz
Supply Voltage-Max 2.2 V 2.625 V
Supply Voltage-Min 2 V 2.375 V
Supply Voltage-Nom 2.1 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 35 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 4 2
Part Package Code BGA
Pin Count 352
ECCN Code 3A991.A.2
Address Bus Width 32
Boundary Scan YES
Clock Frequency-Max 66 MHz
External Data Bus Width 32

Compare PC8240VTPU200C with alternatives