MPC8240LZU200X vs XPC8240RZU250E feature comparison

MPC8240LZU200X NXP Semiconductors

Buy Now Datasheet

XPC8240RZU250E Motorola Semiconductor Products

Buy Now Datasheet
Active Transferred
NXP SEMICONDUCTORS MOTOROLA INC
LBGA, LBGA, BGA352,26X26,50
unknown unknown
8542.31.00.01 8542.31.00.01
32 32
YES YES
64 64
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B352 S-PBGA-B352
35 mm 35 mm
YES YES
352 352
105 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LBGA LBGA
SQUARE SQUARE
GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
1.65 mm 1.65 mm
200 MHz 250 MHz
2.625 V 2.625 V
2.375 V 2.375 V
2.5 V 2.5 V
YES YES
CMOS CMOS
OTHER
BALL BALL
1.27 mm 1.27 mm
BOTTOM BOTTOM
35 mm 35 mm
MICROPROCESSOR, RISC MICROPROCESSOR, RISC
4 5
No
3A991.A.2
ALSO REQUIRES 3.3V I/O SUPPLY
32
66 MHz
BGA352,26X26,50
NOT SPECIFIED
Not Qualified
NOT SPECIFIED