MPC7410VS450LE vs PC7410VGSU450LE feature comparison

MPC7410VS450LE Freescale Semiconductor

Buy Now Datasheet

PC7410VGSU450LE Teledyne e2v

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC E2V TECHNOLOGIES PLC
Part Package Code LGA BGA
Package Description 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, LGA-360 BGA, CGA360,19X19,50
Pin Count 360 360
Reach Compliance Code not_compliant unknown
ECCN Code 3A991 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 133 MHz 133 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B360 S-CBGA-B360
Length 25 mm 25 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of Terminals 360 360
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code HBGA BGA
Package Equivalence Code LGA360,19X19,50 CGA360,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 4.2 mm
Speed 450 MHz 450 MHz
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2

Compare MPC7410VS450LE with alternatives

Compare PC7410VGSU450LE with alternatives