MPC7410TRX450NE
vs
PPC7448HX1000NC
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA,
|
BGA,
|
Pin Count |
360
|
360
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
NO
|
Clock Frequency-Max |
133 MHz
|
1000 MHz
|
External Data Bus Width |
64
|
|
Format |
FLOATING POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
NO
|
JESD-30 Code |
S-CBGA-B360
|
S-CBGA-B360
|
Length |
25 mm
|
25 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
360
|
360
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.2 mm
|
2.8 mm
|
Speed |
450 MHz
|
1000 MHz
|
Supply Voltage-Max |
1.9 V
|
1.05 V
|
Supply Voltage-Min |
1.7 V
|
0.95 V
|
Supply Voltage-Nom |
1.8 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
25 mm
|
25 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare MPC7410TRX450NE with alternatives
Compare PPC7448HX1000NC with alternatives