MPC603RRX300LC vs WED3C755E8M-350BC feature comparison

MPC603RRX300LC Motorola Mobility LLC

Buy Now Datasheet

WED3C755E8M-350BC White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC WHITE ELECTRONIC DESIGNS CORP
Part Package Code BGA
Package Description BGA, 21 X 25 MM, 3.90 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255
Pin Count 255
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO YES
External Data Bus Width 64 64
Format FLOATING POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B255 R-CBGA-B255
Length 21 mm
Low Power Mode YES YES
Number of Terminals 255 255
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 3.85 mm
Speed 300 MHz 350 MHz
Supply Voltage-Nom 2.5 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 21 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Rohs Code No
ECCN Code 3A991.A.2
Clock Frequency-Max 66 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code BGA255,16X16,50
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max 2.1 V
Supply Voltage-Min 1.9 V
Temperature Grade COMMERCIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MPC603RRX300LC with alternatives

Compare WED3C755E8M-350BC with alternatives