MPC603RRX200LC
vs
TSXPC603EVGU/T2LL
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
ATMEL CORP
|
Package Description |
CERAMIC, BGA-255
|
BGA,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
YES
|
External Data Bus Width |
64
|
64
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-CBGA-B255
|
S-CBGA-B255
|
Length |
21 mm
|
21 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
255
|
255
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3 mm
|
3.16 mm
|
Speed |
200 MHz
|
80 MHz
|
Supply Voltage-Nom |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
21 mm
|
21 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
BGA
|
Pin Count |
|
255
|
ECCN Code |
|
3A991.A.2
|
Clock Frequency-Max |
|
66.67 MHz
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
|
|
|
Compare TSXPC603EVGU/T2LL with alternatives