MPC603RFE133LC vs TSPC603EVAU2LL feature comparison

MPC603RFE133LC Motorola Semiconductor Products

Buy Now Datasheet

TSPC603EVAU2LL Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ATMEL CORP
Package Description FQFP, FQFP,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO YES
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CQFP-G240 S-CQFP-G240
Length 31.305 mm 31 mm
Low Power Mode YES YES
Number of Terminals 240 240
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.15 mm 4.15 mm
Speed 133 MHz 80 MHz
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 31.305 mm 31 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Part Package Code QFP
Pin Count 240
ECCN Code 3A991.A.2
Clock Frequency-Max 66.67 MHz
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V

Compare MPC603RFE133LC with alternatives

Compare TSPC603EVAU2LL with alternatives