MPC564MZP56R2 vs MPC566MVR56 feature comparison

MPC564MZP56R2 Motorola Mobility LLC

Buy Now Datasheet

MPC566MVR56 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, BGA388,26X26,40 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151AAL-1, BGA-388
Pin Count 388 388
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 24 24
Bit Size 32 32
Clock Frequency-Max 20 MHz 84 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B388 S-PBGA-B388
Length 27 mm 27 mm
Number of I/O Lines 16
Number of Terminals 388 388
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA388,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (bytes) 32768
ROM (words) 524288 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 2.55 mm 2.55 mm
Speed 56 MHz 56 MHz
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 2.6 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code 3A991.A.2
Additional Feature ALSO REQUIRES 5V SUPPLY
JESD-609 Code e1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40

Compare MPC564MZP56R2 with alternatives

Compare MPC566MVR56 with alternatives