MPC5566MVR132 vs MPC5554MZP112 feature comparison

MPC5566MVR132 Freescale Semiconductor

Buy Now Datasheet

MPC5554MZP112 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, TEBGA-416
Pin Count 416 416
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP NXP
Has ADC YES YES
Additional Feature ALSO REQUIRES 3.3V SUPPLY IT ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 24 24
Bit Size 32 32
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels YES NO
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B416 S-PBGA-B416
JESD-609 Code e1 e0
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of Terminals 416 416
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HBGA
Package Equivalence Code BGA416,26X26,40 BGA416,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
RAM (bytes) 131072 65536
ROM (words) 3145728 2097152
ROM Programmability FLASH FLASH
Seated Height-Max 2.55 mm 2.55 mm
Speed 132 MHz 112 MHz
Supply Current-Max 820 mA 600 mA
Supply Voltage-Max 1.65 V 1.65 V
Supply Voltage-Min 1.35 V 1.35 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN SILVER COPPER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 30
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 2

Compare MPC5566MVR132 with alternatives

Compare MPC5554MZP112 with alternatives