MPC555LFMZP40R2
vs
MPC566AZP56
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
MOTOROLA INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272
|
BGA,
|
Pin Count |
272
|
388
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
IT ALSO OPERATES AT 5 V
|
ALSO REQUIRES 5V SUPPLY
|
Address Bus Width |
24
|
24
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
|
CPU Family |
MPC500
|
|
Clock Frequency-Max |
20 MHz
|
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING-POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PBGA-B272
|
S-PBGA-B388
|
Length |
27 mm
|
27 mm
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
|
|
Number of External Interrupts |
8
|
|
Number of I/O Lines |
101
|
|
Number of Serial I/Os |
4
|
|
Number of Terminals |
272
|
388
|
Number of Timers |
3
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA272,20X20,50
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
26624
|
|
ROM (words) |
458752
|
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.65 mm
|
2.55 mm
|
Speed |
40 MHz
|
56 MHz
|
Supply Current-Max |
250 mA
|
|
Supply Voltage-Max |
3.6 V
|
2.7 V
|
Supply Voltage-Min |
3 V
|
2.5 V
|
Supply Voltage-Nom |
3.3 V
|
2.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
HCMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
27 mm
|
27 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
4
|
5
|
ECCN Code |
|
3A001.A.2.C
|
|
|
|
Compare MPC555LFMZP40R2 with alternatives
Compare MPC566AZP56 with alternatives