MPC555LFMZP40
vs
MPC564MZP56
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272
27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388
Pin Count
272
388
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
NO
Additional Feature
IT ALSO OPERATES AT 5 V
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
YES
CPU Family
MPC500
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
32
32
Format
FLOATING-POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B272
S-PBGA-B388
Length
27 mm
27 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
8
Number of I/O Lines
101
16
Number of Serial I/Os
4
Number of Terminals
272
388
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA272,20X20,50
BGA388,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
26624
32768
ROM (words)
458752
524288
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.65 mm
2.55 mm
Speed
40 MHz
56 MHz
Supply Current-Max
250 mA
Supply Voltage-Max
3.6 V
2.7 V
Supply Voltage-Min
3 V
2.5 V
Supply Voltage-Nom
3.3 V
2.6 V
Surface Mount
YES
YES
Technology
HCMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
27 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
6
4
Pbfree Code
No
Rohs Code
No
ECCN Code
3A991.A.2
JESD-609 Code
e0
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
240
Terminal Finish
Tin/Lead/Silver (Sn62Pb36Ag2)
Time@Peak Reflow Temperature-Max (s)
30
Compare MPC555LFMZP40 with alternatives
Compare MPC564MZP56 with alternatives