MPC5554MZP132 vs MPC5553MZP132 feature comparison

MPC5554MZP132 Rochester Electronics LLC

Buy Now Datasheet

MPC5553MZP132 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, TEBGA-416 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416
Pin Count 416 416
Reach Compliance Code unknown not_compliant
Has ADC YES YES
Address Bus Width 24 24
Bit Size 32 32
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B416 S-PBGA-B416
JESD-609 Code e0 e0
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of Terminals 416 416
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 245
ROM Programmability FLASH FLASH
Seated Height-Max 2.55 mm 2.55 mm
Speed 132 MHz 132 MHz
Supply Voltage-Max 1.65 V 1.65 V
Supply Voltage-Min 1.35 V 1.35 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 2
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
On Chip Program ROM Width 8
Package Equivalence Code BGA416,26X26,40
Qualification Status Not Qualified
RAM (bytes) 65536
ROM (words) 1572864
Supply Current-Max 510 mA

Compare MPC5554MZP132 with alternatives

Compare MPC5553MZP132 with alternatives